DF1-10S-2.5C | |
---|---|
DigiKey Part Number | H125938-ND |
Manufacturer | |
Manufacturer Product Number | DF1-10S-2.5C |
Description | CONN SOCKET HSG 10POS 2.50MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Socket Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1-10S-2.5C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥1.88840 | ¥47.21 |
50 | ¥1.73400 | ¥86.70 |
100 | ¥1.66580 | ¥166.58 |
250 | ¥1.49584 | ¥373.96 |