DA-15P-DC1(16) | |
---|---|
DigiKey Part Number | 26-DA-15P-DC1(16)-ND |
Manufacturer | |
Manufacturer Product Number | DA-15P-DC1(16) |
Description | D-SUB DUST COVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.72240 | ¥472.24 |