D.FL75-R-SMT-1(40)

DigiKey Part Number
26-D.FL75-R-SMT-1(40)TR-ND - Tape & Reel (TR)
26-D.FL75-R-SMT-1(40)CT-ND - Cut Tape (CT)
26-D.FL75-R-SMT-1(40)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D.FL75-R-SMT-1(40)
Description
CONN RCPT D.FL75 SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D.FL Connector Receptacle, Male Pin 75 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Phosphor Bronze
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Mating Cycles
20
Insertion Loss
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.65000¥17.65
10¥15.39300¥153.93
25¥14.73840¥368.46
50¥14.41140¥720.57
100¥13.75630¥1,375.63
250¥12.44608¥3,111.52
500¥11.46352¥5,731.76
1,000¥9.82590¥9,825.90
2,500¥9.17084¥22,927.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥8.00650¥40,032.50
10,000¥7.82590¥78,259.00
Manufacturers Standard Package