CR22D-120D-2.54DS(70) | |
---|---|
DigiKey Part Number | H122596-ND |
Manufacturer | |
Manufacturer Product Number | CR22D-120D-2.54DS(70) |
Description | CONN EDGE DUAL FML 120POS 0.100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CR22D-120D-2.54DS(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 120 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.30mm) Dia | |
Operating Temperature | -30°C ~ 85°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥96.04750 | ¥1,152.57 |
36 | ¥92.35111 | ¥3,324.64 |
60 | ¥88.65767 | ¥5,319.46 |
84 | ¥83.73119 | ¥7,033.42 |
300 | ¥76.34353 | ¥22,903.06 |
600 | ¥71.41818 | ¥42,850.91 |
1,200 | ¥65.50768 | ¥78,609.22 |