CR22A-34D-2.54DS(70) | |
---|---|
DigiKey Part Number | H122589-ND |
Manufacturer | |
Manufacturer Product Number | CR22A-34D-2.54DS(70) |
Description | CONN EDGE DUAL FMALE 34POS 0.100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CR22A-34D-2.54DS(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 34 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -30°C ~ 85°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥35.57300 | ¥355.73 |
25 | ¥33.69320 | ¥842.33 |
60 | ¥32.91033 | ¥1,974.62 |
120 | ¥31.34367 | ¥3,761.24 |
240 | ¥27.42554 | ¥6,582.13 |
480 | ¥26.64183 | ¥12,788.08 |
960 | ¥22.72397 | ¥21,815.01 |
2,400 | ¥21.15680 | ¥50,776.32 |