CR22A-30D-2.54DSA(70) | |
---|---|
DigiKey Part Number | CR22A-30D-2.54DSA(70)-ND |
Manufacturer | |
Manufacturer Product Number | CR22A-30D-2.54DSA(70) |
Description | CONN EDGE DUAL FMALE 30POS 0.100 |
Customer Reference | |
Detailed Description | Position Connector |
EDA/CAD Models | CR22A-30D-2.54DSA(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Card Type | - | |
Gender | - | |
Number of Positions/Bay/Row | - | |
Number of Positions | - | |
Card Thickness | - | |
Pitch | - | |
Read Out | - | |
Features | - | |
Mounting Type | - | |
Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48 | ¥37.47271 | ¥1,798.69 |