CR22A-20D-2.54DS(70) | |
---|---|
DigiKey Part Number | H122587-ND |
Manufacturer | |
Manufacturer Product Number | CR22A-20D-2.54DS(70) |
Description | CONN EDGE DUAL FMALE 20POS 0.100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CR22A-20D-2.54DS(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 20 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -30°C ~ 85°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥46.77900 | ¥467.79 |
25 | ¥44.19520 | ¥1,104.88 |
40 | ¥43.11800 | ¥1,724.72 |
90 | ¥40.96233 | ¥3,686.61 |
270 | ¥36.65007 | ¥9,895.52 |
450 | ¥34.49431 | ¥15,522.44 |
990 | ¥30.18256 | ¥29,880.73 |
2,430 | ¥28.67340 | ¥69,676.36 |