BNC-TMJ-05(75)(50) | |
---|---|
DigiKey Part Number | BNC-TMJ-05(75)(50)-ND |
Manufacturer | |
Manufacturer Product Number | BNC-TMJ-05(75)(50) |
Description | CONN TERMINATOR JACK BNC 75OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket BNC 75 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | BNC | |
Connector Type | Jack, Female Socket | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥613.13700 | ¥12,262.74 |