BNC(75)J-H.FLJ-BPA(40) | |
---|---|
DigiKey Part Number | H123102-ND |
Manufacturer | |
Manufacturer Product Number | BNC(75)J-H.FLJ-BPA(40) |
Description | CONN ADAPT BNC JACK TO H.FL JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To H.FL Jack, Male Pin 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | BNC(75)J-H.FLJ-BPA(40) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | H.FL Jack, Male Pin | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Snap-On | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.00000 | ¥100.00 |
20 | ¥88.60850 | ¥1,772.17 |
40 | ¥81.79225 | ¥3,271.69 |
100 | ¥77.24770 | ¥7,724.77 |
260 | ¥70.43127 | ¥18,312.13 |
500 | ¥65.88746 | ¥32,943.73 |
1,000 | ¥60.43467 | ¥60,434.67 |