BM24-24DS/2-0.35V(53) | |
---|---|
DigiKey Part Number | H124930TR-ND - Tape & Reel (TR) H124930CT-ND - Cut Tape (CT) H124930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM24-24DS/2-0.35V(53) |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 (24 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM24-24DS/2-0.35V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 26 (24 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.94000 | ¥89.40 |
25 | ¥8.57440 | ¥214.36 |
50 | ¥8.39200 | ¥419.60 |
100 | ¥8.02670 | ¥802.67 |
250 | ¥7.29688 | ¥1,824.22 |
500 | ¥6.56718 | ¥3,283.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.83750 | ¥5,837.50 |
2,000 | ¥5.47266 | ¥10,945.32 |
3,000 | ¥5.29023 | ¥15,870.69 |
5,000 | ¥5.10781 | ¥25,539.05 |
10,000 | ¥4.85242 | ¥48,524.20 |