BM20B(0.8)-50DS-0.4V(51) | |
---|---|
DigiKey Part Number | 26-BM20B(0.8)-50DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.8)-50DS-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.8)-50DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-50DS-0.4V(51) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-50DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.93400 | ¥99.34 |
25 | ¥9.51360 | ¥237.84 |
50 | ¥9.30340 | ¥465.17 |
100 | ¥8.88050 | ¥888.05 |
250 | ¥8.03476 | ¥2,008.69 |
500 | ¥7.40048 | ¥3,700.24 |
1,000 | ¥6.34331 | ¥6,343.31 |
2,500 | ¥5.92042 | ¥14,801.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥4.67959 | ¥37,436.72 |