BM20B(0.6)-30DP-0.4V(53) | |
---|---|
DigiKey Part Number | H124936TR-ND - Tape & Reel (TR) H124936CT-ND - Cut Tape (CT) H124936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-30DP-0.4V(53) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-30DP-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.33300 | ¥83.33 |
25 | ¥7.98960 | ¥199.74 |
50 | ¥7.81900 | ¥390.95 |
100 | ¥7.47910 | ¥747.91 |
250 | ¥6.79936 | ¥1,699.84 |
500 | ¥6.11942 | ¥3,059.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.43859 | ¥5,438.59 |
2,000 | ¥5.09866 | ¥10,197.32 |
3,000 | ¥4.92870 | ¥14,786.10 |
5,000 | ¥4.75875 | ¥23,793.75 |
10,000 | ¥4.52080 | ¥45,208.00 |