BM20B(0.6)-20DP-0.4V(53) | |
---|---|
DigiKey Part Number | H124934TR-ND - Tape & Reel (TR) H124934CT-ND - Cut Tape (CT) H124934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-20DP-0.4V(53) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-20DP-0.4V(53) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.43000 | ¥160.75 |
50 | ¥6.29360 | ¥314.68 |
100 | ¥6.02020 | ¥602.02 |
250 | ¥5.47264 | ¥1,368.16 |
500 | ¥4.92540 | ¥2,462.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.37812 | ¥4,378.12 |
2,000 | ¥4.10449 | ¥8,208.98 |
3,000 | ¥3.96769 | ¥11,903.07 |
5,000 | ¥3.83086 | ¥19,154.30 |
10,000 | ¥3.63932 | ¥36,393.20 |