BF4MC-6GTXRX-B1-1M | |
---|---|
DigiKey Part Number | H125660-ND |
Manufacturer | |
Manufacturer Product Number | BF4MC-6GTXRX-B1-1M |
Description | CABLE BF4 TRANS PLUG 1M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | BF4MC-6GTXRX-B1-1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Red, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥864.05000 | ¥864.05 |
10 | ¥792.90700 | ¥7,929.07 |
25 | ¥762.41400 | ¥19,060.35 |
50 | ¥736.99900 | ¥36,849.95 |
100 | ¥696.33720 | ¥69,633.72 |