AT-120V | |
---|---|
DigiKey Part Number | H12150-ND |
Manufacturer | |
Manufacturer Product Number | AT-120V |
Description | RF ATTENUATOR 20DB 50OHM SMA |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-120V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥554.00000 | ¥554.00 |
10 | ¥508.35900 | ¥5,083.59 |
25 | ¥488.80840 | ¥12,220.21 |
50 | ¥472.51360 | ¥23,625.68 |
100 | ¥446.44420 | ¥44,644.42 |