3540-16P-CV(50) | |
---|---|
DigiKey Part Number | H11353-ND |
Manufacturer | |
Manufacturer Product Number | 3540-16P-CV(50) |
Description | CONN MULTI-PURP PLUG 16P SLD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3540-16P-CV(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.48000 | ¥123.48 |
10 | ¥109.47000 | ¥1,094.70 |
25 | ¥105.25640 | ¥2,631.41 |
50 | ¥101.04460 | ¥5,052.23 |
100 | ¥95.43160 | ¥9,543.16 |
250 | ¥87.01112 | ¥21,752.78 |
450 | ¥81.39747 | ¥36,628.86 |
950 | ¥74.66108 | ¥70,928.03 |