3230A-15PA-C5(50) | |
---|---|
DigiKey Part Number | 3230A-15PA-C5(50)-ND |
Manufacturer | |
Manufacturer Product Number | 3230A-15PA-C5(50) |
Description | CONN PLUG 15POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 15 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 15 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |