S6547 | |
---|---|
DigiKey Part Number | 3720-S6547-ND |
Manufacturer | |
Manufacturer Product Number | S6547 |
Description | REVRUNNER CLIP BULK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Edge Mount, Clip On 0.200" ~ 0.330" (5.08mm ~ 8.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Split | |
Opening Size | 0.200" ~ 0.330" (5.08mm ~ 8.38mm) | |
Mounting Type | Edge Mount, Clip On | |
Material | Stainless Steel (SS) | |
Color | Silver | |
Length | - | |
Width | - | |
Height | 0.390" (9.91mm) | |
Panel Hole Size | - | |
Material Thickness | 0.250" (6.35mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.060" ~ 0.130" (1.52mm ~ 3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.35000 | ¥63.50 |
25 | ¥6.08680 | ¥152.17 |
50 | ¥5.95760 | ¥297.88 |
100 | ¥5.69920 | ¥569.92 |
250 | ¥5.18100 | ¥1,295.25 |
500 | ¥4.66292 | ¥2,331.46 |
1,000 | ¥4.14477 | ¥4,144.77 |
2,500 | ¥3.75618 | ¥9,390.45 |