S6506 | |
---|---|
DigiKey Part Number | 3720-S6506-ND |
Manufacturer | |
Manufacturer Product Number | S6506 |
Description | SUNJUMPER 6 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Inner Dia X 0.5' (0.15m) 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.250" (6.35mm, 1/4") - Inner Dia | |
Thickness | - | |
Number of Carriers | 7 | |
Wire Gauge - Ends | 6 AWG | |
Length | 0.5' (0.15m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.03000 | ¥107.03 |
10 | ¥94.85700 | ¥948.57 |
25 | ¥91.20800 | ¥2,280.20 |
50 | ¥87.55920 | ¥4,377.96 |
100 | ¥82.69390 | ¥8,269.39 |
300 | ¥75.39757 | ¥22,619.27 |
500 | ¥70.53324 | ¥35,266.62 |
1,000 | ¥64.69596 | ¥64,695.96 |