M3251 | |
---|---|
DigiKey Part Number | 3720-M3251-ND |
Manufacturer | |
Manufacturer Product Number | M3251 |
Description | CABLE GRIP 4.32-11.43MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.170" (4.32mm) | |
Outside Cable Diameter (Max) | 0.450" (11.43mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.610" (15.49mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.18000 | ¥19.18 |
10 | ¥16.69000 | ¥166.90 |
25 | ¥15.97800 | ¥399.45 |
50 | ¥15.62240 | ¥781.12 |
100 | ¥14.91260 | ¥1,491.26 |
250 | ¥13.49192 | ¥3,372.98 |
500 | ¥12.42690 | ¥6,213.45 |
1,000 | ¥10.65155 | ¥10,651.55 |
2,500 | ¥9.94148 | ¥24,853.70 |