M3234GBH | |
---|---|
DigiKey Part Number | 3720-M3234GBH-ND |
Manufacturer | |
Manufacturer Product Number | M3234GBH |
Description | CABLE GRIP 5.33-8.48MM 3/4" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip - Split Polyamide (PA66), Nylon 6/6 3/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip - Split | |
Outside Cable Diameter (Min) | 0.210" (5.33mm) | |
Outside Cable Diameter (Max) | 0.334" (8.48mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.620" (15.75mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.040" (26.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.89000 | ¥21.89 |
5 | ¥20.77000 | ¥103.85 |
10 | ¥20.22100 | ¥202.21 |
25 | ¥19.67880 | ¥491.97 |
50 | ¥19.13120 | ¥956.56 |
100 | ¥18.03770 | ¥1,803.77 |
250 | ¥16.94460 | ¥4,236.15 |
500 | ¥16.39806 | ¥8,199.03 |
1,000 | ¥15.85151 | ¥15,851.51 |