M3200GY | |
---|---|
DigiKey Part Number | 3720-M3200GY-ND |
Manufacturer | |
Manufacturer Product Number | M3200GY |
Description | CABLE GRIP 1/2" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1/2" NPT | |
Thread Length | 0.440" (11.18mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.157" (4.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.84000 | ¥20.84 |
5 | ¥17.59600 | ¥87.98 |
10 | ¥16.44500 | ¥164.45 |
25 | ¥15.11920 | ¥377.98 |
50 | ¥14.24740 | ¥712.37 |
100 | ¥13.46790 | ¥1,346.79 |
250 | ¥12.56700 | ¥3,141.75 |
500 | ¥11.96990 | ¥5,984.95 |
1,000 | ¥11.43671 | ¥11,436.71 |