G2006 | |
---|---|
DigiKey Part Number | 3720-G2006-ND |
Manufacturer | |
Manufacturer Product Number | G2006 |
Description | RGB 177-334-9 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Flat Top 0.331" Dia (8.40mm) Rubber, EPDM Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Flat Top | |
Color | Black | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Rubber, EPDM | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.07000 | ¥3.07 |
10 | ¥2.64200 | ¥26.42 |
25 | ¥2.33320 | ¥58.33 |
50 | ¥2.14340 | ¥107.17 |
100 | ¥2.05870 | ¥205.87 |
250 | ¥1.84824 | ¥462.06 |
500 | ¥1.76434 | ¥882.17 |
1,000 | ¥1.47028 | ¥1,470.28 |
2,500 | ¥1.34426 | ¥3,360.65 |