3544VB | |
---|---|
DigiKey Part Number | 3720-3544VB-ND |
Manufacturer | |
Manufacturer Product Number | 3544VB |
Description | LTTVP NPT 1/4 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug, Vented | |
Color | Black | |
Material | Nylon | |
Hole Diameter | - | |
Flange Diameter | 0.630" (16.00mm) | |
Panel Thickness | 0.660" (16.76mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.81000 | ¥21.81 |
5 | ¥20.72000 | ¥103.60 |
10 | ¥20.17400 | ¥201.74 |
25 | ¥19.63200 | ¥490.80 |
50 | ¥19.08700 | ¥954.35 |
100 | ¥17.99550 | ¥1,799.55 |
250 | ¥16.90488 | ¥4,226.22 |
500 | ¥16.35966 | ¥8,179.83 |
1,000 | ¥15.81424 | ¥15,814.24 |