3167 | |
---|---|
DigiKey Part Number | 3720-3167-ND |
Manufacturer | |
Manufacturer Product Number | 3167 |
Description | NLN PG 9 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG9 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG9 Thread - Cable Glands | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
5 | ¥2.55000 | ¥12.75 |
10 | ¥2.11700 | ¥21.17 |
25 | ¥1.99280 | ¥49.82 |
50 | ¥1.90940 | ¥95.47 |
100 | ¥1.69680 | ¥169.68 |
250 | ¥1.61184 | ¥402.96 |
500 | ¥1.52698 | ¥763.49 |
1,000 | ¥1.44215 | ¥1,442.15 |