3071 | |
---|---|
DigiKey Part Number | 3720-3071-ND |
Manufacturer | |
Manufacturer Product Number | 3071 |
Description | POP 625 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.625" (15.88mm) 5/8" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.625" (15.88mm) 5/8" | |
Flange Diameter | 0.800" (20.32mm) | |
Panel Thickness | 0.410" (10.41mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.92100 | ¥9.21 |
25 | ¥0.81520 | ¥20.38 |
50 | ¥0.75980 | ¥37.99 |
100 | ¥0.70610 | ¥70.61 |
250 | ¥0.62460 | ¥156.15 |
500 | ¥0.59762 | ¥298.81 |
1,000 | ¥0.48893 | ¥488.93 |
2,500 | ¥0.47820 | ¥1,195.50 |