3027 | |
---|---|
DigiKey Part Number | 3720-3027-ND |
Manufacturer | |
Manufacturer Product Number | 3027 |
Description | DPT 1750 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.750" (44.45mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.750" (44.45mm) | |
Flange Diameter | 1.910" (48.51mm) | |
Panel Thickness | 0.560" (14.22mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.95800 | ¥29.58 |
25 | ¥2.60800 | ¥65.20 |
50 | ¥2.39740 | ¥119.87 |
100 | ¥2.30380 | ¥230.38 |
250 | ¥2.06852 | ¥517.13 |
500 | ¥1.97432 | ¥987.16 |
1,000 | ¥1.64533 | ¥1,645.33 |
3,000 | ¥1.50432 | ¥4,512.96 |