2810 | |
---|---|
DigiKey Part Number | 3720-2810-ND |
Manufacturer | |
Manufacturer Product Number | 2810 |
Description | B 312-250 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.312" (7.92mm) Bushing 0.250" (6.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.312" (7.92mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.49300 | ¥4.93 |
25 | ¥0.40480 | ¥10.12 |
50 | ¥0.37400 | ¥18.70 |
100 | ¥0.36220 | ¥36.22 |
250 | ¥0.31252 | ¥78.13 |
500 | ¥0.29992 | ¥149.96 |
1,000 | ¥0.26235 | ¥262.35 |
2,500 | ¥0.23739 | ¥593.48 |