1848 | |
---|---|
DigiKey Part Number | 3720-1848-ND |
Manufacturer | |
Manufacturer Product Number | 1848 |
Description | ST 301N BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | - | |
Panel Thickness | 0.099" (2.52mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.00600 | ¥20.06 |
25 | ¥1.77840 | ¥44.46 |
50 | ¥1.66100 | ¥83.05 |
100 | ¥1.54290 | ¥154.29 |
250 | ¥1.36456 | ¥341.14 |
500 | ¥1.30522 | ¥652.61 |
1,000 | ¥1.06787 | ¥1,067.87 |
2,500 | ¥0.97892 | ¥2,447.30 |