1663 | |
---|---|
DigiKey Part Number | 3720-1663-ND |
Manufacturer | |
Manufacturer Product Number | 1663 |
Description | SP 343 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.343" (8.71mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.343" (8.71mm) | |
Flange Diameter | 0.410" (10.41mm) | |
Panel Thickness | 0.250" (6.35mm) 1/4" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.84900 | ¥8.49 |
25 | ¥0.70440 | ¥17.61 |
50 | ¥0.65080 | ¥32.54 |
100 | ¥0.62840 | ¥62.84 |
250 | ¥0.54168 | ¥135.42 |
500 | ¥0.52004 | ¥260.02 |
1,000 | ¥0.45496 | ¥454.96 |
2,500 | ¥0.41166 | ¥1,029.15 |