1654 | |
---|---|
DigiKey Part Number | 3720-1654-ND |
Manufacturer | |
Manufacturer Product Number | 1654 |
Description | SP 218 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.218" (5.54mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.218" (5.54mm) | |
Flange Diameter | 0.280" (7.11mm) | |
Panel Thickness | 0.062" (1.58mm) 1/16" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.16000 | ¥1.16 |
10 | ¥0.87600 | ¥8.76 |
25 | ¥0.72920 | ¥18.23 |
50 | ¥0.67220 | ¥33.61 |
100 | ¥0.64890 | ¥64.89 |
250 | ¥0.55988 | ¥139.97 |
500 | ¥0.53738 | ¥268.69 |
1,000 | ¥0.47016 | ¥470.16 |
2,500 | ¥0.42539 | ¥1,063.47 |