1300 | |
---|---|
DigiKey Part Number | 3720-1300-ND |
Manufacturer | |
Manufacturer Product Number | 1300 |
Description | WP 187 CLEAR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.187" (4.75mm) Polycarbonate Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Clear | |
Material | Polycarbonate | |
Hole Diameter | 0.187" (4.75mm) | |
Flange Diameter | 0.250" (6.35mm) 1/4" | |
Panel Thickness | 0.230" (5.84mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.41000 | ¥2.41 |
10 | ¥2.00200 | ¥20.02 |
25 | ¥1.77680 | ¥44.42 |
50 | ¥1.65900 | ¥82.95 |
100 | ¥1.54010 | ¥154.01 |
250 | ¥1.36220 | ¥340.55 |
500 | ¥1.30286 | ¥651.43 |
1,000 | ¥1.06599 | ¥1,065.99 |
2,500 | ¥0.97718 | ¥2,442.95 |