1244 | |
---|---|
DigiKey Part Number | 3720-1244-ND |
Manufacturer | |
Manufacturer Product Number | 1244 |
Description | SR 7N-2 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
5 | ¥1.31000 | ¥6.55 |
10 | ¥1.08800 | ¥10.88 |
25 | ¥1.02360 | ¥25.59 |
50 | ¥0.97940 | ¥48.97 |
100 | ¥0.87050 | ¥87.05 |
250 | ¥0.82700 | ¥206.75 |
500 | ¥0.78364 | ¥391.82 |
1,000 | ¥0.74003 | ¥740.03 |