1017 | |
---|---|
DigiKey Part Number | 3720-1017-ND |
Manufacturer | |
Manufacturer Product Number | 1017 |
Description | SR 2P-4 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.49400 | ¥2.47 |
10 | ¥0.42500 | ¥4.25 |
25 | ¥0.35360 | ¥8.84 |
50 | ¥0.33160 | ¥16.58 |
100 | ¥0.31710 | ¥31.71 |
250 | ¥0.28156 | ¥70.39 |
500 | ¥0.26762 | ¥133.81 |
1,000 | ¥0.25351 | ¥253.51 |