TT822OUTSM | |
---|---|
DigiKey Part Number | 1436-1683-ND |
Manufacturer | |
Manufacturer Product Number | TT822OUTSM |
Description | BLACK TRANSFER RIBBON 1/2" CORE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Transfer Ribbon | |
Specifications | Length 15.0m | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥446.91000 | ¥446.91 |
10 | ¥405.03200 | ¥4,050.32 |
25 | ¥391.06600 | ¥9,776.65 |
50 | ¥377.09860 | ¥18,854.93 |
100 | ¥371.51250 | ¥37,151.25 |