TAG13T4-822 | |
---|---|
DigiKey Part Number | 1436-1659-ND |
Manufacturer | |
Manufacturer Product Number | TAG13T4-822 |
Description | WHITE POLY .75X.25" 10000/PKG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 0.750" (19.05mm) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,336.99000 | ¥1,336.99 |
10 | ¥1,188.13900 | ¥11,881.39 |
25 | ¥1,133.57600 | ¥28,339.40 |
50 | ¥1,097.96780 | ¥54,898.39 |