T250I0X2 | |
---|---|
DigiKey Part Number | T250I0X2-ND |
Manufacturer | |
Manufacturer Product Number | T250I0X2 |
Description | CBL TIE LOCKING BLK 250LB 2.395' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.99" (203.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 28.75" | |
Bundle Diameter | 7.99" (203.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 2.395' (730.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥24.76560 | ¥619.14 |
50 | ¥24.18940 | ¥1,209.47 |
125 | ¥23.03760 | ¥2,879.70 |
250 | ¥20.15776 | ¥5,039.44 |
625 | ¥19.58178 | ¥12,238.61 |
1,250 | ¥16.70210 | ¥20,877.63 |
2,500 | ¥15.55022 | ¥38,875.55 |