T120R0HSK2 | |
---|---|
DigiKey Part Number | T120R0HSK2-ND |
Manufacturer | |
Manufacturer Product Number | T120R0HSK2 |
Description | CBL TIE LOCKING BLK 120LBS 1.27' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.13" (104.90mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 4.13" (104.90mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.270' (387.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥12.68560 | ¥634.28 |
100 | ¥12.10830 | ¥1,210.83 |
250 | ¥10.95536 | ¥2,738.84 |
500 | ¥10.09026 | ¥5,045.13 |
1,250 | ¥8.64886 | ¥10,811.08 |
2,500 | ¥8.07228 | ¥20,180.70 |
5,000 | ¥7.66866 | ¥38,343.30 |