T11046 | |
---|---|
DigiKey Part Number | T11046-ND |
Manufacturer | |
Manufacturer Product Number | T11046 |
Description | CONN PUNCHDOWN BLOCK |
Customer Reference | |
Detailed Description | Connector Wiring Block Punchdown Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Punchdown Block | |
Color | - | |
Mounting Type | Through Hole | |
Housing Material | - |