T1104 | |
---|---|
DigiKey Part Number | T1104HT-ND |
Manufacturer | |
Manufacturer Product Number | T1104 |
Description | CONN PUNCHDOWN BLOCK |
Customer Reference | |
Detailed Description | Connector Wiring Block Punchdown Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Punchdown Block | |
Color | - | |
Mounting Type | Through Hole | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.58000 | ¥113.58 |
10 | ¥100.63700 | ¥1,006.37 |
25 | ¥96.76760 | ¥2,419.19 |
50 | ¥92.89780 | ¥4,644.89 |
100 | ¥87.73600 | ¥8,773.60 |