GT.75X150C2 | |
---|---|
DigiKey Part Number | 1436-1402-ND |
Manufacturer | |
Manufacturer Product Number | GT.75X150C2 |
Description | HOOK&LOOP TIE BLACK 50LBS 1.25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Tie Rectangular 0.750" (19.05mm) X 15.000" (381.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Hook and Loop - Tie | |
Shape | Rectangular | |
Length | 15.000" (381.00mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥24.09670 | ¥2,409.67 |
300 | ¥21.08443 | ¥6,325.33 |
500 | ¥20.48198 | ¥10,240.99 |
1,000 | ¥17.46992 | ¥17,469.92 |
2,500 | ¥16.26507 | ¥40,662.68 |
5,000 | ¥15.66266 | ¥78,313.30 |