CCP-SAP-W | |
---|---|
DigiKey Part Number | 1436-2311-ND |
Manufacturer | |
Manufacturer Product Number | CCP-SAP-W |
Description | WIRE SPLICE TRAY 2PAIR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Splice Tray, Splice 6.30" (160.0mm) 2 Fibers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tray, Splice | |
Number of Cable Pairs | 2 Fibers | |
Diameter - Inside | - | |
Length - Overall | 6.30" (160.0mm) | |
Sheath Opening | 0.18" ~ 0.22" (4.7mm ~ 5.6mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.03000 | ¥284.03 |