596-00863 | |
---|---|
DigiKey Part Number | 1436-596-00863-ND |
Manufacturer | |
Manufacturer Product Number | 596-00863 |
Description | METAL RATING AC 5/PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | - | |
Label Size | 2.00" L x 4.00" W (50.8mm x 101.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.85000 | ¥308.85 |