596-00840 | |
---|---|
DigiKey Part Number | 1436-2130-ND |
Manufacturer | |
Manufacturer Product Number | 596-00840 |
Description | METAL SLR PLACRD HAND WRIT 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Black Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Nominal Operating AC Voltage. Nominal Operating AC Frequency. Maximum AC Power, Maximum AC Current. Max Overcurrent Device R... | |
Label Size | 4.00" L x 2.00" W (101.6mm x 50.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.16000 | ¥71.16 |
5 | ¥69.25000 | ¥346.25 |