211-60040 | |
---|---|
DigiKey Part Number | 211-60040-ND |
Manufacturer | |
Manufacturer Product Number | 211-60040 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.256" (6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.256" (6.50mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.394" (10.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | 0.165" (4.20mm) | |
Bundle Center to Mounting Center | 0.394" (10.00mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.24100 | ¥12.41 |
25 | ¥1.02680 | ¥25.67 |
50 | ¥0.94880 | ¥47.44 |
100 | ¥0.91810 | ¥91.81 |
250 | ¥0.79128 | ¥197.82 |
500 | ¥0.75950 | ¥379.75 |
1,000 | ¥0.66463 | ¥664.63 |
3,000 | ¥0.60132 | ¥1,803.96 |