211-60019 | |
---|---|
DigiKey Part Number | 211-60019-ND |
Manufacturer | |
Manufacturer Product Number | 211-60019 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.126" (3.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.126" (3.20mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.394" (10.00mm) | |
Height | - | |
Panel Hole Size | 0.165" (4.20mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.335" (8.50mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.80800 | ¥8.08 |
25 | ¥0.67000 | ¥16.75 |
50 | ¥0.61720 | ¥30.86 |
100 | ¥0.59680 | ¥59.68 |
250 | ¥0.51484 | ¥128.71 |
500 | ¥0.49410 | ¥247.05 |
1,000 | ¥0.43237 | ¥432.37 |
3,000 | ¥0.39120 | ¥1,173.60 |