211-60009 | |
---|---|
DigiKey Part Number | 1436-2482-ND |
Manufacturer | |
Manufacturer Product Number | 211-60009 |
Description | P-CLAMP, .39" WIDE, .69" MAX BUN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.690" (17.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.690" (17.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.390" (9.91mm) | |
Height | - | |
Panel Hole Size | 0.170" (4.32mm) | |
Material Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Heat Stabilized | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.52600 | ¥152.60 |
300 | ¥1.35027 | ¥405.08 |
500 | ¥1.29150 | ¥645.75 |
1,000 | ¥1.05670 | ¥1,056.70 |
2,500 | ¥0.96863 | ¥2,421.57 |
5,000 | ¥0.93927 | ¥4,696.35 |
10,000 | ¥0.85121 | ¥8,512.10 |