166-90782 | |
---|---|
DigiKey Part Number | 1436-1849-ND |
Manufacturer | |
Manufacturer Product Number | 166-90782 |
Description | HELAGUARD NON-METALLIC ULTRA FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥49.36844 | ¥24,684.22 |