166-90287 | |
---|---|
DigiKey Part Number | 1436-166-90287-ND |
Manufacturer | |
Manufacturer Product Number | 166-90287 |
Description | HG-SW0250 PA6 BLK CONDUIT 50M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.250" (6.35mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.250" (6.35mm) | |
Diameter - Outside | 0.390" (9.91mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
70 | ¥977.32900 | ¥68,413.03 |