166-90275 | |
---|---|
DigiKey Part Number | 166-90275-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 166-90275 |
Description | SLIT WRAP 1.858" X 164' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 2.146" (54.50mm) X 164' (50.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.858" (47.20mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 2.146" (54.50mm) | |
Material | Polyamide (PA6), Nylon 6, Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Oil Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | Dust Resistant, Impact Resistant, Solvent Resistant | |
Material Flammability Rating | UL94 V-2 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,467.48000 | ¥2,467.48 |